The HP02S0300WI is a compact, encapsulated switch-mode power module featuring a wide input voltage range of 85-305VAC. It provides a stabilized 3.3VDC output with 2W of power. This series is designed for low-power applications such as lighting controls, audio, and home electronics, offering high isolation and a long MTBF of over 1 million hours.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 3.3VDC |
| Output Power | 2W |
| Input Voltage (AC) | 85 to 305VAC |
| Input Voltage (DC) | 100 to 430VDC |
| Output Current | 600mA |
| Efficiency | 64% |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to +85°C |
| MTBF | 1000000hours |
| Weight | 20g |
| Dimensions | 33.7 x 22.2 x 15.0mm |
| Safety Approvals | UL, TUV, CE, CB |
| RoHS | Compliant |