The HP02S0600WI is a compact, encapsulated 2-watt AC/DC switching power module designed for PCB mounting. It features a wide input voltage range (85-305VAC) and provides a regulated 6VDC output. It is characterized by high efficiency, low standby power consumption (less than 0.15W), and built-in protection against over-current, over-voltage, and short circuits. It complies with EN55032 Class B EMI standards and features 3600VAC isolation.
Zettler HP02S0600WI technical specifications.
| Output Power | 2W |
| Output Voltage | 6VDC |
| Output Current | 333mA |
| Input Voltage (AC) | 85 to 305VAC |
| Input Voltage (DC) | 100 to 430VDC |
| Efficiency | 70% |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to 85°C |
| MTBF | 1000000hours |
| Weight | 20g |
| Dimensions | 33.7 x 22.2 x 15mm |
| Mounting Type | Through Hole (THT / PCB) |
| RoHS | Compliant |
| Safety Standards | UL, TUV, CE, CB |
| Emi | EN55032 Class B |
Download the complete datasheet for Zettler HP02S0600WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.