The HP02S0700WI is a compact, encapsulated switch-mode power supply module designed for PCB mounting. Part of the HP series, it provides a regulated 7VDC output from a wide universal input range of 85-265VAC. The device belongs to a family of high-efficiency power modules known for low standby power consumption and high isolation voltage, suitable for industrial and consumer electronic applications.
Zettler HP02S0700WI technical specifications.
| Output Power | 2W |
| Output Voltage | 7VDC |
| Input Voltage Range | 85-265VAC |
| Output Current | 285mA |
| Isolation Voltage | 3000VAC |
| RoHS | Compliant |
Download the complete datasheet for Zettler HP02S0700WI to view detailed technical specifications.
No datasheet is available for this part.