The HP02S0900WI is a compact, PCB-mounted switching power module. It features a wide input voltage range of 85-305VAC and provides a regulated 9VDC output at 2W. The module includes built-in protection against over-current, over-voltage, and short circuits, and is designed for high efficiency with low standby power consumption. It is commonly used in smart home, LED lighting, and industrial instrument applications.
Zettler HP02S0900WI technical specifications.
| Output Power | 2W |
| Output Voltage | 9VDC |
| Output Current | 222mA |
| Input Voltage (AC) | 85 to 305VAC |
| Input Voltage (DC) | 100 to 430VDC |
| Efficiency | 72% |
| Operating Temperature | -25 to 85°C |
| Isolation Voltage | 3600V |
| Dimensions | 33.7 x 22.2 x 15mm |
| Weight | 20g |
| Safety Standard | EN55032 Class B |
| Construction | Class II |
Download the complete datasheet for Zettler HP02S0900WI to view detailed technical specifications.
No datasheet is available for this part.