The HP02S1000WI is a compact, PCB-mounted high-performance switching power module. It features a wide input voltage range of 85VAC to 305VAC (or 100VDC to 430VDC) and provides a regulated 10VDC output. The module is designed with built-in EMI filter components complying with EN55032 Class B, and includes protection against over-current, over-voltage, and short circuits. It is characterized by low standby power consumption (less than 0.15W) and a high isolation voltage of 3600VAC.
Zettler HP02S1000WI technical specifications.
| Output Power | 2W |
| Output Voltage | 10VDC |
| Input Voltage (AC) | 85 - 305VAC |
| Input Voltage (DC) | 100 - 430VDC |
| Output Current | 200mA |
| Efficiency | 74% |
| Operating Temperature | -25 to 85°C |
| Isolation Voltage | 3600VAC |
| Dimensions | 33.7 x 22.2 x 15mm |
| Weight | 20g |
| Standby Power Consumption | 0.15W |
| Safety Standards | UL/TUV/CE/CB |
| Emi | EN55032 Class B |
| Environmental | RoHS Compliant |
Download the complete datasheet for Zettler HP02S1000WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.