The HP02S1500WI is a high-performance, encapsulated switching power module designed for PCB mounting. It provides 2 Watts of output power with a regulated 15VDC output. It features a wide input voltage range of 85VAC to 305VAC or 100VDC to 430VDC, high efficiency of 75%, and a compact footprint. The module includes built-in protection against over-current, over-voltage, and short circuits, and is compliant with EN55032 Class B EMI standards.
Zettler HP02S1500WI technical specifications.
| Output Power | 2W |
| Output Voltage | 15VDC |
| Output Current | 133mA |
| Input Voltage (AC) | 85-305VAC |
| Input Voltage (DC) | 100-430VDC |
| Efficiency | 75% |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to 85°C |
| Standby Power Consumption | <0.15W |
| Weight | 20g |
| Dimensions | 33.7 x 22.2 x 15mm |
| Safety Approvals | UL, TUV, CE, CB |
| Emi Standard | EN55032 Class B |
| RoHS | Compliant |
Download the complete datasheet for Zettler HP02S1500WI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.