The HP03S0500WJ is a high-performance, PCB-mounted switching power module. It features a wide input voltage range of 85VAC to 305VAC or 100VDC to 430VDC, providing a regulated 5VDC output at 600mA. The module is characterized by low standby power consumption (less than 0.15W), built-in EMI filtering complying with EN55032 Class B, and comprehensive protection against over-current, over-voltage, and short circuits.
Zettler HP03S0500WJ technical specifications.
| Output Power | 3W |
| Output Voltage | 5VDC |
| Output Current | 600mA |
| Input Voltage (AC) | 85-305VAC |
| Input Voltage (DC) | 100-430VDC |
| Efficiency | 72% |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to 85°C |
| Ripple & Noise | 100mVp-p |
| Weight | 23.8g |
| Safety Standards | UL, TUV, CE, CB |
| Emi | EN55032 Class B |
| Construction | Class II |
Download the complete datasheet for Zettler HP03S0500WJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.