The HP03S0600WJ is a high-performance, PCB-mounted switching power module. It features a wide input voltage range of 85VAC to 305VAC and provides a regulated 6VDC output at 500mA. The module is designed for compact installations with low standby power consumption of less than 0.15W and built-in protection for over-current, over-voltage, and short circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zettler HP03S0600WJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Power | 3W |
| Output Voltage | 6VDC |
| Rated Current | 500mA |
| Input Voltage (AC) | 85-305VAC |
| Input Voltage (DC) | 100-430VDC |
| Efficiency | 72% |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to 85°C |
| Ripple & Noise | 100mVp-p |
| Weight | 23.8g |
| Safety Standards | UL, TUV, CE, CB |
| Emi | EN55032 Class B |
| Construction | Class II |
Download the complete datasheet for Zettler HP03S0600WJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.