The HP03S0700WJ is a high-performance, PCB-mounted switching power module designed for compact applications. It provides a regulated 7.5VDC output at 400mA from a wide input range of 85VAC to 305VAC or 100VDC to 430VDC. It features built-in EMI filter components complying with EN55032 Class B, low standby power consumption of less than 0.15W, and comprehensive protection against over-current, over-voltage, and short circuits.
Zettler HP03S0700WJ technical specifications.
| Output Power | 3W |
| Output Voltage | 7.5VDC |
| Output Current | 400mA |
| Input Voltage Range (AC) | 85-305VAC |
| Input Voltage Range (DC) | 100-430VDC |
| Efficiency | 74% |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to 85°C |
| No Load Power Consumption | 0.15W |
| MTBF | 1000000hours |
| Weight | 23.8g |
| Safety Standards | UL, TUV, CE, CB |
| Emi | EN55032 Class B |
| RoHS | Compliant |
| Insulation Class | Class II Construction |
Download the complete datasheet for Zettler HP03S0700WJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.