The HP03S0800WJ is a high-performance, compact AC-DC switching power module designed for PCB mounting. It features a wide input voltage range of 85VAC to 305VAC and provides a regulated 8VDC output at 375mA. The module includes built-in over-current, over-voltage, and short-circuit protection, as well as an integrated EMI filter complying with EN55032 Class B standards.
Zettler HP03S0800WJ technical specifications.
| Output Power | 3W |
| Output Voltage | 8VDC |
| Output Current | 375mA |
| Input Voltage Range (AC) | 85-305VAC |
| Input Voltage Range (DC) | 100-430VDC |
| Efficiency | 74% |
| Ripple & Noise | 100mVp-p |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to 85°C |
| Dimensions | 37 x 24 x 15mm |
| Weight | 23.8g |
| Safety Standards | UL, TUV, CE, CB |
| Emi Standard | EN55032 Class B |
| Protection Class | Class II Construction |
Download the complete datasheet for Zettler HP03S0800WJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.