The HP03S0900WJ is a high-performance, PCB-mounted switching power module. It features a wide input voltage range of 85VAC to 305VAC and provides a regulated 9VDC output. The module is designed for compact size, low standby power consumption (<0.15W), and includes built-in over-current, over-voltage, and short-circuit protection. It complies with EN55032 Class B EMI standards without external components.
Zettler HP03S0900WJ technical specifications.
| Output Power | 3W |
| Output Voltage | 9VDC |
| Rated Current | 333mA |
| Input Voltage (AC) | 85~305VAC |
| Input Voltage (DC) | 100~430VDC |
| Efficiency | 74% |
| Ripple & Noise | 100mVp-p |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to 85°C |
| Standby Power Consumption | 0.15W |
| Weight | 23.8g |
| Safety Standards | UL, TUV, CE, CB |
| Emi | EN55032 Class B |
| Construction | Class II |
Download the complete datasheet for Zettler HP03S0900WJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.