The HP03S1000WJ is a high-performance, compact AC-DC switching power module designed for PCB mounting. It features a wide input voltage range of 85VAC to 305VAC and provides a regulated 10VDC output at 300mA. The module includes built-in over-current, over-voltage, and short-circuit protection, as well as an integrated EMI filter that complies with EN55032 Class B standards. It is characterized by low standby power consumption of less than 0.15W and is intended for use in LED lighting, smart home appliances, and instrumentation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Zettler HP03S1000WJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zettler HP03S1000WJ technical specifications.
| Output Power | 3W |
| Output Voltage | 10Vdc |
| Rated Current | 300mA |
| Input Voltage Range (AC) | 85~305VAC |
| Input Voltage Range (DC) | 100~430VDC |
| Efficiency | 76% |
| Ripple & Noise (max) | 150mVp-p |
| Isolation Voltage | 3600VAC |
| Operating Temperature | -25 to +85°C |
| No Load Power Consumption | <0.15W |
| Weight | 23.8g |
| Safety Standards | UL, TUV, CE, CB |
| Emi | EN55032 class B |
| Protection Class | Class II Construction |
| RoHS | Compliant |
Download the complete datasheet for Zettler HP03S1000WJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.