The HPI10S0500ER is a high-performance, compact AC-DC power supply module designed for PCB mounting. It providing a regulated 5V DC output from a universal input voltage range. This series features high efficiency, low standby power consumption, and integrated protection against short circuits, overcurrent, and overvoltage. It is commonly used in industrial control, smart home, and IoT applications requiring high reliability in a small footprint.
Zettler HPI10S0500ER technical specifications.
| Power Rating | 10W |
| Input Voltage Range (AC) | 85-264VAC |
| Input Voltage Range (DC) | 100-370VDC |
| Output Voltage | 5VDC |
| Output Current | 2000mA |
| Efficiency | 80% |
| Isolation Voltage | 3000VAC |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Length | 48.5mm |
| Width | 36.0mm |
| Height | 20.5mm |
| RoHS | Compliant |
| Safety Standards | UL62368-1, EN62368-1 |
Download the complete datasheet for Zettler HPI10S0500ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.