The HPI10S1200ED is a high-performance, compact AC/DC power module designed for printed circuit board mounting. It provides a stabilized 12V DC output from a wide range universal input of 85-305VAC. The unit features built-in protection against short circuits and over-current conditions, and is designed for high reliability in industrial and commercial environments.
Checking distributor stock and pricing after the page loads.
| Output Power | 10W |
| Output Voltage | 12VDC |
| Input Voltage (AC) | 85 to 305VAC |
| Input Voltage (DC) | 100 to 430VDC |
| Output Current | 830mA |
| Efficiency | 82% |
| Isolation Voltage | 3000VAC |
| Operating Temperature | -40 to 85°C |
| RoHS | Compliant |
| Safety Standards | UL/IEC/EN62368-1 |