The HPI10S2400ED is a 10W AC/DC power module designed for PCB mounting. It features a universal input voltage range and provides a regulated 24VDC output. Part of the HPI10 series, it is known for its compact encapsulated design and high reliability in industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
| Output Power | 10W |
| Output Voltage | 24VDC |
| Input Voltage (AC) | 90-264VAC |
| Input Voltage (DC) | 120-370VDC |
| Output Current | 0.42A |
| Efficiency | 82% |
| Operating Temperature | -25 to +70°C |
| Isolation Voltage | 3000VAC |
| RoHS | Compliant |
| Safety Standards | UL60950, EN60950 |