
The AN820001 is a 3-pin rotary position sensor from ZF Electronics with a maximum operating supply voltage of 16V and a linearity error of ±2%. It features a screw mounting type and a package size of 57.33mm in length, 48.3mm in width, and 17.7mm in height. The sensor operates within a temperature range of -40°C to 125°C and provides an analog voltage output. It is designed for use in linear and angular position applications.
ZF Electronics AN820001 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 57.33 |
| Package Width (mm) | 48.3 |
| Package Height (mm) | 17.7 |
| Mounting | Screw |
| Type | Rotary |
| Max Operating Supply Voltage | 16V |
| Linearity Error | ±2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Type | Analog(Voltage) |
| Linearity | Yes |
| Minimum Output Voltage | 0.5V |
| Cage Code | C0829 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics AN820001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.