
Rotary Position Sensor 16V Analog(Voltage) Output 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ZF Electronics AN820002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 57.33 |
| Package Width (mm) | 48.3 |
| Package Height (mm) | 17.7 |
| Mounting | Screw |
| Type | Rotary |
| Max Operating Supply Voltage | 16V |
| Linearity Error | ±2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Type | Analog(Voltage) |
| Linearity | Yes |
| Minimum Output Voltage | 0.5V |
| Cage Code | C0829 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics AN820002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.