Switch Push Button N.O. SPST Rectangular Button 0.01A 24VDC Solder Panel Mount
ZF Electronics CS3A-C1CA technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.01@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 13.8 X 8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics CS3A-C1CA to view detailed technical specifications.
No datasheet is available for this part.