This SPDT snap action switch features a button actuator and a quick connect termination style. It has a maximum current rating of 3A at 250VAC and a maximum power rating of 74.57W. The switch is designed for screw mount applications and has an operating force of 0.15N. It can operate within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
ZF Electronics D42LR1AA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 3@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 74.57@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |