The D439-V1RA is a basic and snap action switch with a roller lever actuator style, capable of switching up to 6 amps at 250 volts AC. It features a screw mount termination style and a maximum operating temperature range of -40°C to 85°C. The switch has a maximum power rating of 186.42 watts and an electrical life of 50,000 cycles. It is designed for use in a variety of applications, including industrial control and automation.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.44N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |