This SPDT snap action switch from ZF Electronics features a button actuator and a maximum current rating of 6 amps at 250VAC. It has a maximum power rating of 186.42 watts and an electrical life of 50,000 operations. The switch is designed for through hole mounting and has a termination style of PC pins. It operates within a temperature range of -40 to 125 degrees Celsius.
ZF Electronics D43M-PBAA technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 6@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.67N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.