The D441-V3AA is a basic SPST switch with a quick connect termination style and screw mount. It has a maximum current rating of 10 amps at 250VAC and 250VDC, and a maximum power rating of 372.85 milliwatts. The switch has an electrical life of 50,000 operations and operates within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics D441-V3AA technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 10@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.79N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.