This SPDT basic switch features a button actuator and a quick connect termination style. It has a maximum current rating of 10 amps at 250 volts AC, and a maximum power rating of 372.85 watts. The switch is rated for 50,000 electrical life cycles and operates within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the ZF Electronics D449-R1AA-G2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ZF Electronics D449-R1AA-G2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 10@250VAC@(EN/UL)A |
| Max AC Voltage Rating | 250@(EN/UL)V |
| Max DC Voltage Rating | 30@ULV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics D449-R1AA-G2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.