Switch Snap Action N.C. SPST Button 16A 400VAC 250VDC 372.85VA 3.92N Thru-Hole PC Pins
ZF Electronics D452-PBAA technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 16@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 400@ENV |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 3.92N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics D452-PBAA to view detailed technical specifications.
No datasheet is available for this part.