Switch Snap Action N.O./N.C. SPDT Lever 16A 400VAC 250VDC 372.85VA 0.88N Screw Mount Quick Connect
Checking distributor stock and pricing after the page loads.
ZF Electronics D453-V3LL technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 16@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 400@ENV |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |