This SPDT basic switch features a button actuator and a maximum current rating of 16 amps at 250VAC. It has a maximum power rating of 372.85 watts and an electrical life of 50,000 cycles. The switch is designed for screw mount applications and can operate within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 16@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |