The ZF Electronics D459-P4RA is a basic and snap action switch with a roller lever actuator style. It features a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch has a maximum current rating of 16 amps at 250 volts AC and 250 volts DC, and a maximum power rating of 372.85 milliwatts. It is designed for through hole mounting and has an operating force of 0.98. The switch operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 16@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |