This General SPDT Screw Mount Lever Switch from ZF Electronics features a max current rating of 16 amps at 250VAC and an electrical life of 50,000 cycles. It has a max power rating of 372.85 watts and operates within a temperature range of -40°C to 85°C. The switch is designed for screw mount applications and has a termination style of quick connect.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 16@250VAC@ENA |
| Max AC Voltage Rating | 250@(EN/UL)V |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |