This SPDT switch features a lever actuator style and a maximum current rating of 16A at 250VAC or 250VDC. It has a maximum AC voltage rating of 250V and a maximum power rating of 372.85W according to UL standards. The switch is designed for screw mount installation and has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
ZF Electronics D45U-V3LL technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 16@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.216N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |