The D483-V3LL is a SPDT lever switch with a maximum current rating of 21 amps at 250VAC and 250VDC. It has a maximum power rating of 1491.4 milliwatts and is designed for screw mount applications. The switch operates within a temperature range of -40 to 85 degrees Celsius. It features a quick connect termination style and an electrical life of 10,000 operations.
Checking distributor stock and pricing after the page loads.
ZF Electronics D483-V3LL technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 21@250VAC 250VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250@ENV |
| Max Power Rating | 1491.4@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |