The DB2A-D1LB is a basic and snap action switch with a short straight lever actuator style. It features a SPST configuration with a maximum current rating of 10.1 amps at 250VAC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 80V. It can handle a maximum power rating of 186.42 milliwatts. The switch has a termination style of PC pins and is designed for through hole mounting. It has an operating force of 0.98 and an electrical life of 10,000 cycles at 80V DC. The DB2A-D1LB operates within a temperature range of -40 to 120 degrees Celsius.
ZF Electronics DB2A-D1LB technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Straight Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.