This SPDT short straight lever switch from ZF Electronics features a maximum current rating of 10.1 amps at 250VAC and a maximum power rating of 186.42 watts. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 80 volts. The switch has an electrical life of 10,000 cycles at 80 volts and an operating force of 0.98. It can be mounted using screws and has a termination style of solder. The operating temperature range is from -40 to 120 degrees Celsius.
ZF Electronics DB2C-A1LB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Straight Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.