This SPDT switch features a straight lever actuator and a maximum current rating of 10.1A at 250VAC. It has a maximum AC voltage rating of 250V and a maximum power rating of 186.42W. The switch is designed for screw mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 120°C.
ZF Electronics DB2C-A1LC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.83N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.