Switch Snap Action N.O./N.C. SPDT Short Roller Lever 10.1A 250VAC 80VDC 186.42VA 1.09N Screw Mount Solder
ZF Electronics DB2C-A1RB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Roller Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.09N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.