The DB2E-D2LB is a basic and snap action switch with a short straight lever actuator style, rated for 250VAC and 10.1A. It features a PC pin termination style and through hole mounting. The switch has a maximum operating temperature range of -40 to 85 degrees Celsius and an electrical life of 10,000 cycles at 80V DC. It is designed for use in applications where a simple and reliable switching solution is required.
ZF Electronics DB2E-D2LB technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Straight Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.