This SPST switch features a short straight lever actuator and a maximum current rating of 10.1A at 250VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 80V. The switch is designed for through hole mounting and has a maximum power rating of 186.42W. It can operate at temperatures between -40°C and 85°C.
ZF Electronics DB2E-D5LB technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Straight Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.