The DB2ED3VB is a basic and snap action switch from ZF Electronics with a simulated roller lever actuator style. It features a switch configuration of normally open (N.O.) and a pole throw configuration of single pole single throw (SPST). The switch has a max current rating of 10.1 amps at 250 volts AC under UL conditions and a max AC voltage rating of 250 volts. It also has a max DC voltage rating of 80 volts under EN conditions and a max power rating of 186.42 watts under UL conditions. The switch has an electrical life of 10,000 cycles under EN conditions and is designed for through hole mounting with PC pins. It operates within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics DB2ED3VB technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.