The DB2F-D3LB is a basic and snap action switch with a short straight lever actuator style. It features a single pole single throw (SPST) configuration and a non-latching (N.C.) switch configuration. The switch has a maximum current rating of 10.1 amps at 250 volts AC, with a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 80 volts. It can handle a maximum power rating of 186.42 watts and has an electrical life of 10,000 cycles. The switch is available in a through hole mount package type and features PC pins for termination. It operates within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics DB2F-D3LB technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Straight Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.