The DB2F-D4LB is a basic and snap action switch from ZF Electronics, featuring a short straight lever actuator style and a maximum current rating of 10.1 amps at 250VAC. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 186.42 watts. The switch is designed for through hole mounting and has a termination style of PC pins. It operates within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics DB2F-D4LB technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Straight Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.