This SPST basic switch from ZF Electronics features a simulated roller lever actuator style and a maximum current rating of 10.1 amps at 250VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 80V. The switch has a maximum power rating of 186.42 milliwatts and an electrical life of 10,000 cycles at 80V DC. It is designed for through-hole mounting and has a termination style of PC pins.
ZF Electronics DB2FD1VB technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.