The DB2FD3VB is a basic and snap action switch with a simulated roller lever actuator style. It features a switch configuration of normally closed and a pole throw configuration of single pole single throw. The switch has a maximum current rating of 10.1 amps at 250 volts AC under UL conditions and a maximum AC voltage rating of 250 volts. It also has a maximum DC voltage rating of 80 volts under EN conditions and a maximum power rating of 186.42 milliwatts under UL conditions. The switch has an electrical life of 10,000 cycles under EN conditions and is terminated with PC pins for through hole mounting.
ZF Electronics DB2FD3VB technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 10000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.