Switch Snap Action N.O. SPST Roller Lever 0.1A 250VAC 80VDC 0.09N Screw Mount Solder
ZF Electronics DB3A-A1TD technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@250VAC 80VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Electrical Life | 100000@ULCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.09N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics DB3A-A1TD to view detailed technical specifications.
No datasheet is available for this part.