Switch Snap Action N.O. SPST Simulated Roller Lever Solder 0.1A 250VAC 80VDC 0.64N Screw Mount
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.1@250VAC 80VDC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 80@ENV |
| Electrical Life | 100000@ULCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.64N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |