The DB7E-D5LC is a basic and snap action switch with a straight lever actuator style. It features a single pole single throw configuration and a maximum current rating of 10.1 amps at 250 volts AC. The switch has a maximum power rating of 186.42 watts and an electrical life of 50,000 cycles at the European Norm standard. It is designed for through hole mounting and has a termination style of PC pins. The operating force is 0.98 and the operating temperature range is from -40 to 85 degrees Celsius.
ZF Electronics DB7E-D5LC technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Straight Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.