The DB7ED5WB is a basic and snap action switch from ZF Electronics, featuring a straight lever actuator style and a maximum current rating of 10.1 amps at 250 volts AC. It has a maximum power rating of 186.42 watts and a termination style of PC pins. The switch is designed for through hole mounting and has an operating force of 0.98 units. It can operate within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics DB7ED5WB technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Straight Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.