The DB7GD4WB is a basic switch with a SPDT configuration and straight lever actuator. It has a maximum current rating of 10.1 amps at 250 volts AC and a maximum power rating of 186.42 watts. The switch has an electrical life of 50,000 cycles at EN standards. It is designed for through hole mounting with PC pins and has an operating force of 0.98 N. The DB7GD4WB operates within a temperature range of -40°C to 85°C.
ZF Electronics DB7GD4WB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 10.1@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42@ULVA |
| Electrical Life | 50000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.