This SPST roller lever switch features a maximum current rating of 6 amps at 250VAC and an electrical life of 10,000 cycles. It has a termination style of wire lead and is designed for screw mounting. The switch operates within a temperature range of -40 to 105°C and has a maximum operating force of 0.88.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |