Switch Snap Action N.O. SPST Roller Lever Wire Lead 6A 250VAC 48VDC 0.88N Screw Mount Automotive
Checking distributor stock and pricing after the page loads.
ZF Electronics DC1A-E3RB technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |