This SPST roller lever switch has a max current rating of 6A at 250VAC and an electrical life of 10,000 cycles. It features a wire lead termination style and a screw mount configuration. The switch operates within a temperature range of -40°C to 105°C. It is designed for use in applications requiring a basic and snap action switching mechanism.
Checking distributor stock and pricing after the page loads.
ZF Electronics DC1B-E3RB technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 10000@ENCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |