This SPST roller lever switch features a maximum current rating of 6 amps at 250VAC and an electrical life of 10,000 cycles. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 48V according to UL standards. The switch is designed for through hole mounting and has a termination style of PC pins. The operating force is 0.88 and the operating temperature range is -40 to 120°C.
ZF Electronics DC1B-H1RB technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48@ULV |
| Electrical Life | 10000@ENCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.88N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.